Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantTE CONNECTIVITY
Réf. Fabricant2002986-F
Code Commande77AK5538
Gamme de produitHCLA Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 72 semaine(s)
Informations produit
FabricantTE CONNECTIVITY
Réf. Fabricant2002986-F
Code Commande77AK5538
Gamme de produitHCLA Series
Fiche technique
Pressure TypeDifferential
Operating Pressure Min0mbar
Operating Pressure Max12.5mbar
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Output TypeRatiometric Analog, Digital
Accuracy-
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingSurface Mount
Output Interface0.25-4.25V, I2C
Media TypeDry Air, Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHCLA Series
Qualification-
SVHCLead
Spécifications techniques
Pressure Type
Differential
Operating Pressure Max
12.5mbar
Supply Voltage Max
5.5VDC
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Dry Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0mbar
Supply Voltage Min
4.5VDC
Sensor Case / Package
SMD
Sensor Output Type
Ratiometric Analog, Digital
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
0.25-4.25V, I2C
Operating Temperature Min
-25°C
Product Range
HCLA Series
SVHC
Lead
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit