Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,980 $ |
| 25+ | 2,550 $ |
| 50+ | 2,440 $ |
| 100+ | 2,330 $ |
| 250+ | 2,190 $ |
| 500+ | 2,090 $ |
| 1000+ | 1,730 $ |
| 2500+ | 1,640 $ |
Informations produit
Produits de remplacement pour 2199230-4
1 produit trouvé
Aperçu du produit
The M.2 (NGFF) series M.2 Connector supports multiple function add-in cards and modules including WiFi, Bluetooth, global navigation satellite systems, near field communication, hybrid digital radio, wireless gigabit alliance (WiGig), wireless wide area network and solid-state storage devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O and USB 3.0. The new, smaller form factor is suitable for applications in new thin platforms. The M.2 next generation form factor (NGFF) product line is a natural transition from the mini card and half mini card to a smaller form factor in both size and volume.
- Available in various heights
- Designed for both single and double-sided modules
- Available in various keying options for module cards
- Support PCI Express 3.0, USB 3.0 and SATA 3.0
- Save more than 20% PCB real estate compare to PCIe mini card
- Reduces connector height by 15%
- Ensures proper mating with various modules cards
- Supports higher data rate
Applications
Wireless, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Consumer Electronics
Spécifications techniques
Dual Side
-
67 Contacts
Receptacle
2Rows
Copper Alloy
Thermoplastic Body
No SVHC (21-Jan-2025)
67Contacts
0.5mm
Surface Mount
Right Angle
Solder
15µ" Gold Plated Contacts
M.2 (NGFF) Series
Documents techniques (4)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit