Quantité | Prix |
---|---|
36000+ | 0,073 $ |
Informations produit
Aperçu du produit
TE reinvents FASTON line utilising new 2D crimp technology. The new Standard tin plated brass receptacles are UL rated to 125°C versus legacy tin plated brass FASTON receptacles rated at only 110°C. Finally, the Standard tin plated brass receptacles are performance tested on the 6th mating cycle instead of the 1st mating cycle, to allow for disconnection and reconnection during service calls without needing to replace the receptacles. All Standard line FASTON receptacles are backward compatible with existing FASTON housings. Our Standard line 2D crimp FASTON receptacles will allow customers to standardize on four receptacles to cover their full wire range allowing them to replace hundreds of other receptacles, potentially giving them better productivity and pricing while reducing change-overs.
- Tin Plated Brass With 2D Crimp
- Lower insertion forces, higher temperature ratings and higher performance than previous series
Applications
Consumer Electronics
Spécifications techniques
FASTON 187 Series
4.75mm x 0.81mm
20AWG
-
Uninsulated
No SVHC (14-Jun-2023)
Female Quick Disconnect
0.187" x 0.032"
16AWG
1.3mm²
Brass
Documents techniques (4)
Produits de remplacement pour 2238198-3
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit