Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1 531,350 $ |
Informations produit
Aperçu du produit
TE Connectivity (TE)’s VITA 87 Mil Circular 38999 Fiber Optic Interconnect product line offers a much higher density Mil circular fiber optics option that is more aligned with industry architecture needs. These new architectures require considerably higher density to fit into industry-standard card slots. These products will also be a part of global VITA and SOSA standards, ensuring supply and enabling customers to confidently design this product into their next-generation systems. VITA 87 fills this need and is a significant improvement over previous offerings.
- Can be used with both standard MT and expanded beam / lensed MT
- 12 and 24 fiber options available for higher density
Spécifications techniques
-
Jam Nut Receptacle
FO MT - Contacts Not Supplied
13-2
Electroless Nickel
-
Environmentally Sealed
MIL-DTL-38999 Series III
2Contacts
Threaded
Aluminum Body
-
N
Lead
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit