2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Assemblies
                                                                                                4. Circular Cable Assemblies
                                                                                                Imprimer la page

                                                                                                2387114-2

                                                                                                Circular Cable Assembly, Series 1, Circular Receptacle to Free End, 7 Positions, 3.3 ft, 1 m

                                                                                                Date/Lot Code

                                                                                                TE CONNECTIVITY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TE CONNECTIVITY 2387114-2
                                                                                                FabricantTE CONNECTIVITY
                                                                                                Réf. Fabricant2387114-2
                                                                                                Code Commande70AJ5447
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                192 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+42,180 $7,210 $
                                                                                                5+39,540 $7,210 $
                                                                                                10+36,890 $7,210 $
                                                                                                25+34,660 $7,210 $
                                                                                                50+33,680 $7,210 $
                                                                                                100+32,420 $7,210 $
                                                                                                250+30,820 $7,210 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                7,21 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TE CONNECTIVITY
                                                                                                FabricantTE CONNECTIVITY
                                                                                                Réf. Fabricant2387114-2
                                                                                                Code Commande70AJ5447
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Connector to ConnectorCircular Receptacle to Free End
                                                                                                No. of Positions7Positions
                                                                                                Cable Length - Imperial3.3ft
                                                                                                Cable Length - Metric1m
                                                                                                Jacket Color-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                TE Connectivity (TE)’s circular plastic connector (CPC) off-the-shelf cable assemblies are rugged, cost-effective connectors that can be used to provide power input and output to and from virtually any device. The use of CPC cable assemblies enables customers to reduce installation time, meet harsh and space saving requirements, design with high performance materials and speed up their go-to-market plans. CPC standard cable assemblies will allow the customer to quickly and easily build and test their prototype applications with a tried-and-true product that has been in the market for nearly 50 years. Target markets are OEM design engineers and distributors. Applications include industrial machinery, control cabinets, rail and transit systems, HVAC equipment and communication equipment.

                                                                                                • Series 1 standard type CPC square flange receptacle connector cable
                                                                                                • Provides safety measures with heat resistant, self-extinguishing material
                                                                                                • Intended for rapid prototyping
                                                                                                • Light weight and space savings for harsh environment applications (IP65/57 rating)
                                                                                                • Heat resistant thermoplastic housing
                                                                                                • Built-in pin and socket protection
                                                                                                • Removable contacts
                                                                                                • Standard density: signals up to 13A, 600V

                                                                                                Spécifications techniques

                                                                                                Connector to Connector

                                                                                                Circular Receptacle to Free End

                                                                                                Cable Length - Imperial

                                                                                                3.3ft

                                                                                                Jacket Color

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                No. of Positions

                                                                                                7Positions

                                                                                                Cable Length - Metric

                                                                                                1m
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
                                                                                                Date/Lot Code