Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 57,540 $ |
5+ | 53,460 $ |
10+ | 51,390 $ |
25+ | 47,860 $ |
50+ | 42,720 $ |
100+ | 37,580 $ |
Informations produit
Aperçu du produit
FX293X-040B-0050-L is a compact compression load cell that offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20mV/V. The FX29 utilizes a two-piece construction of stainless steel materials. Typical applications are medical infusion pumps, analog and digital scales, fitness and exercise equipment, payload weighing, power tools, robotics, surgical and dental tools, battery powered devices, manufacturing equipment.
- Low power consumption, rugged microfused sensing element
- Stainless steel enclosure, compact design
- High over range capability
- Full scale range 50 to 50lbf
- Supply voltage is 5VDC
- Output signal is 4V
- Operating temperature range from 0 to 50°C
- Zero shift in CTR (% of FS) is ±0.05
- Accuracy (% of FS) is ±1
Spécifications techniques
50lb
50lbf
4.75VDC
0.5V to 4.5V
4 Wire Ribbon Cable with Connector
40mm
0°C
FX29 Series
Compression
5.25V
5.25VDC
-
-
1.5748"
50°C
No SVHC (21-Jan-2025)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit