2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Level Sensors
                                                                                                  5. Level Switches
                                                                                                  Imprimer la page

                                                                                                  LDS803-51

                                                                                                  Float Switch, LDS Series, Horizontal, Close Differential, SPST-NO, Polypropylene, 4 bar

                                                                                                  Date/Lot Code

                                                                                                  TE CONNECTIVITY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TE CONNECTIVITY LDS803-51
                                                                                                  FabricantTE CONNECTIVITY
                                                                                                  Réf. FabricantLDS803-51
                                                                                                  Code Commande94M7962
                                                                                                  Gamme de produitLDS Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  14 536 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+42,010 $
                                                                                                  5+37,650 $
                                                                                                  10+35,490 $
                                                                                                  25+34,180 $
                                                                                                  50+31,320 $
                                                                                                  100+29,880 $
                                                                                                  250+27,960 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  42,01 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  TE CONNECTIVITY
                                                                                                  FabricantTE CONNECTIVITY
                                                                                                  Réf. FabricantLDS803-51
                                                                                                  Code Commande94M7962
                                                                                                  Gamme de produitLDS Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Level Switch TypeLevel Sensor
                                                                                                  Media TypeWater
                                                                                                  Sensor Body MaterialPP (Polypropylene)
                                                                                                  Process Connection Type-
                                                                                                  Output Current1A
                                                                                                  Operating Pressure Max4bar
                                                                                                  Housing MaterialGFPP (Glass-Filled Polypropylene)
                                                                                                  Switch OutputSPST-NO
                                                                                                  Electrical ConnectionCable
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max80°C
                                                                                                  Product RangeLDS Series
                                                                                                  SVHCDibutyl phthalate (DBP) (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The LDS series Liquid Level Sensor features close differential between open and closed, normally open or normally closed by rotating through 180°. The device is suitable for a wide range of liquids. It is suitable for use with the water high or low Level, condensate level alarm, drinking water level, cooling systems and waste water level.

                                                                                                  • High or low level sensing
                                                                                                  • Internal and external fit
                                                                                                  • Reed-switch reliability
                                                                                                  • Silicone sealing components
                                                                                                  • Easy installation

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Spécifications techniques

                                                                                                  Level Switch Type

                                                                                                  Level Sensor

                                                                                                  Sensor Body Material

                                                                                                  PP (Polypropylene)

                                                                                                  Output Current

                                                                                                  1A

                                                                                                  Housing Material

                                                                                                  GFPP (Glass-Filled Polypropylene)

                                                                                                  Electrical Connection

                                                                                                  Cable

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  SVHC

                                                                                                  Dibutyl phthalate (DBP) (21-Jan-2025)

                                                                                                  Media Type

                                                                                                  Water

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  4bar

                                                                                                  Switch Output

                                                                                                  SPST-NO

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  LDS Series
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
                                                                                                  SVHC :Dibutyl phthalate (DBP) (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits

                                                                                                  Date/Lot Code