Informations produit
Aperçu du produit
M325M-000005-250PG is a M3200 pressure transducer. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all-metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media. This product is geared towards industrial and commercial OEMs for small to high-volume applications. Typical applications are pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- Analog outputs (V/mA), weatherproof
- 14bit digital output for pressure and 11bit for temperature
- 0.5% zero offset, 1.5% accuracy (total error band)
- One piece stainless steel construction
- Compact, 17-4PH stainless steel, customizable
- 4 to 20mA output, 9 to 30V supply, dimension is 22.25 x 22.25 x 53.37mm
- No snubber, 1m cable connection
- 1/4-19 BSPT pressure port
- Operating gauge pressure is 250psi maximum
- Operating temperature range from -40 to +125°C (except Cable 105°C max)
Spécifications techniques
Gauge
NPT
0psi
30V
1/4" - 18 NPT
Cable
30V
4-20mA
Stainless Steel
125°C
Lead
Analogue
Gauge
250psi
1/4"
-
9V
Gas, Liquid
Analog
-40°C
M3200 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit