2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. LVDT
                      Imprimer la page

                      MHR-V 100

                      LVDT Position Sensor, Miniature Vented, 200 ohm, 10000 psi

                      TE CONNECTIVITY MHR-V 100
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTE CONNECTIVITY
                      Réf. FabricantMHR-V 100
                      Code Commande77AH8624
                      Gamme de produitMHR-V Series
                      Egalement appelé02564409-000
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 19 semaine(s)
                      QuantitéPrix
                      5+1 127,380 $
                      10+1 078,690 $
                      25+1 028,720 $
                      Prix pour :Each
                      Minimum: 5
                      Multiple: 5
                      5 636,90 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantTE CONNECTIVITY
                      Réf. FabricantMHR-V 100
                      Code Commande77AH8624
                      Gamme de produitMHR-V Series
                      Egalement appelé02564409-000
                      Fiche technique

                      Data Sheet

                      Transducer Function-
                      Power Rating-
                      Operating Temperature Min-20°C
                      Operating Temperature Max200°C
                      Output Impedance200ohm
                      LVDT TypeAC
                      Transducer Output TypeVoltage
                      Dielectric Withstand Voltage-
                      Insulation Testing Voltage-
                      Insulation Resistance-
                      Product RangeMHR-V Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      MHR-V 100 is a MHR-V series miniature vented case high-temperature AC LVDT (variant of the legendary MHR series). This is specifically designed for submersion in inert gas, mineral oil, and other non-aggressive oils under pressures up to 10,000 PSI [700 bars]. It is with a diameter of just 0.37inch and allows precision measurements in space restrictive installations at temperatures up to 200°C. The extremely lightweight core makes the MHR-V an excellent choice for applications where excessive core weight could influence the motion with less inertia, and accurate measurements at higher displacement speeds are easier to achieve. The lightweight core also reduces mechanical stresses and helps preserve the structural integrity of the core actuation assembly. The application includes immersion applications, subsea oil & gas equipment, down-hole tools, and oil drilling equipment, hydrostatic test chambers, hydraulic spool valve feedback, automotive transmission servo testing.

                      • Input voltage is 3VRMS (sine wave), input frequency range from 2KHz to 20KHz
                      • Test frequency is 2.5KHz (standard)
                      • Stroke range is ±0.10[±2.54], phase shift is +5° (at 10KHz recommended operation)
                      • Primary I/P impedance is 400 ohm, secondary O/P impedance is 200 ohm (10KHz recommended operation)
                      • Vented case for submersed applications, small size and low mass core
                      • High output signal
                      • AC operation from 2KHz to 20KHz, stainless steel housing
                      • Calibration certificate supplied with each unit
                      • Operating temperature range from -20°C to +200°C
                      • Six lead-wires, 32AWG stranded plated copper, PTFE insulated electrical connection

                      Spécifications techniques

                      Transducer Function

                      -

                      Operating Temperature Min

                      -20°C

                      Output Impedance

                      200ohm

                      Transducer Output Type

                      Voltage

                      Insulation Testing Voltage

                      -

                      Product Range

                      MHR-V Series

                      Power Rating

                      -

                      Operating Temperature Max

                      200°C

                      LVDT Type

                      AC

                      Dielectric Withstand Voltage

                      -

                      Insulation Resistance

                      -

                      SVHC

                      To Be Advised

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits de remplacement pour MHR-V 100

                      1 produit trouvé