2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Imprimer la page

                      SM9235-BCE-S-300-000

                      Pressure Sensor, Gauge, 0 Pa, 300 Pa, 3 V, 5.5 V, SOIC

                      TE CONNECTIVITY SM9235-BCE-S-300-000
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTE CONNECTIVITY
                      Réf. FabricantSM9235-BCE-S-300-000
                      Code Commande83AH3859
                      Gamme de produitSM9000 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      104 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+15,560 $
                      5+15,560 $
                      10+15,560 $
                      25+15,560 $
                      50+15,560 $
                      100+15,560 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      15,56 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantTE CONNECTIVITY
                      Réf. FabricantSM9235-BCE-S-300-000
                      Code Commande83AH3859
                      Gamme de produitSM9000 Series
                      Fiche technique

                      Data Sheet

                      Pressure TypeGauge
                      Operating Pressure Min0Pa
                      Operating Pressure Max300Pa
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Sensor Case / PackageSOIC
                      No. of Pins16Pins
                      Sensor Output TypeDigital
                      Accuracy± 2.5%
                      Pressure Port TypeDual Axial Barbed, Same Side
                      Sensor MountingSurface Mount
                      Output InterfaceI2C
                      Media Type-
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Product RangeSM9000 Series
                      Qualification-
                      SVHCTo Be Advised

                      Aperçu du produit

                      SM9235-BCE-S-300-000 is a digital, ultra-low pressure sensor in a SOIC-16 dual vertical package. Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm. Typical applications include CPAP / sleep apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches, pneumatic gauges and safety cabinets.

                      • Pressure range from 0 to +300Pa
                      • 3.3V voltage
                      • Bandwidth 20Hz
                      • 16-bit I2C digital interface
                      • Total error band 2.5% FS (before autozero)
                      • Pressure calibrated and temperature compensated output
                      • Compensated temperature range from -20 to +85°C

                      Spécifications techniques

                      Pressure Type

                      Gauge

                      Operating Pressure Max

                      300Pa

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      Accuracy

                      ± 2.5%

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      0Pa

                      Supply Voltage Min

                      3V

                      Sensor Case / Package

                      SOIC

                      Sensor Output Type

                      Digital

                      Pressure Port Type

                      Dual Axial Barbed, Same Side

                      Output Interface

                      I2C

                      Operating Temperature Min

                      -20°C

                      Product Range

                      SM9000 Series