Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 30,620 $ |
Informations produit
Aperçu du produit
The 1621-10S is an E-Line Flux Remover removes flux residues and other contaminants left by manufacture, rework or repair of printed circuit boards. Residues from higher, lead-free temperatures are more baked on and harder to clean. G3, Ecoline and Precision-V flux removers have been proven very effective at removing fluxes baked on at lead-free temperatures. Micro components and fine pitch leads are delicate and easily damaged, so brushing and scrubbing should be avoided if possible. Both G3, Ecoline and Precision-V have a powerful spray and strong solvent that blasts off residues and cleans areas under components that a brush cannot touch. It is in the form of clear colorless liquid with characteristic hydrocarbon odor.
- Powerful cleaner
- Ideal for sensitive plastics
- Non-ozone depletion
- Safe on electronics
- Rapid evaporation
- Zero residue
- Proven effective for lead-free processes
- 22°F Flash point
- 0.713g/mL Density
Applications
Consumer Electronics, Maintenance & Repair
Spécifications techniques
Flux Remover
Aerosol
10oz
No SVHC (10-Jun-2022)
Electronics
-
-
Produits de remplacement pour 1621-10S
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit