| Quantité | Prix |
|---|---|
| 1+ | 5 278,070 $ |
Informations produit
Aperçu du produit
The ADA400A CAL DU from Tektronix is a differential preamplifier. It allows direct oscilloscope measurements of very low amplitude voltages and signals which are not ground referenced. The high impedance of both inputs eliminates the need to add additional ground points in the DUT, thereby avoiding circulating currents which disturb the measurement or the circuit. The ADA400A is powered directly from TDS400, TDS500, TDS600, TDS700, TDS5000, TDS7000 (TEKPROBE™ ), TDS7000 (TekConnect™ ) with TCA-1MEG series oscilloscopes. The high gain and extremely high common mode rejection of ADA400A provide usable measurements of voltages as low as 5μV, even in high noise environments. Selectable bandwidth limiting reduces normal mode noise from digital logic, switch mode power supplies and line frequency sources. Typical applications include mechanical analysis, audio design, biomedical research and medical equipment (not certified for patient connection).
- Calibrated with data and uncertainties active differential preamplifier
- 10μV/div sensitivity, typically 100dB CMRR at DC to 10KHz
- Integral probe power with TEKPROBE™ BNC
- Selectable gains of X100, X10, X1 and X0.1 provide wide range of sensitivity
- 100Hz, 3KHz, 100KHz, full (≥1MHz) bandwidth limits
- Input impedance is 1Mohm (55pF (infinity ohm selectable in 100x and 10x gains)
- Noise is typically ≤ 30μVRMS at 100x gain (referred to input)
- Special circuitry reduces annoying DC drift commonly found in older differential preamplifiers
- Can also be powered by a 1103 probe power supply
Contenu
ADA400A Differential Preamplifier, Instruction manual, Two spare input fuses.
Avertissements
To prevent personal injury, do not attach the ADA400A differential preamplifier to human subjects for any testing or bio-monitoring.
Remarques
To avoid misleading scale factor readouts of the ADA400A differential preamplifier, the oscilloscope must be compatible with the scale factor coding.
Spécifications techniques
Differential Preamplifier
-
Tektronix TDS400, TDS500, TDS600, TDS700, TDS5000, TDS7000 & TDS7000 Series Oscilloscopes
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit