Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTEKTRONIX
Réf. FabricantDPO3052
Code Commande84M7353
Gamme de produitDPO3000 Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantTEKTRONIX
Réf. FabricantDPO3052
Code Commande84M7353
Gamme de produitDPO3000 Series
Fiche technique
Product RangeDPO3000 Series
Scope Channels2 Channel
Bandwidth500MHz
Sampling Rate2.5GSPS
Display Memory Depth5 Mpts
Calculated Rise Time700ps
Scope Display TypeWVGA LCD Color
Kit ContentsOne 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Pouch, Front Cover, Calibration Certificate
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Aperçu du produit
The DPO3052 Mixed Signal Oscilloscope provides the performance you need for many of today's mainstream applications. With automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, the DPO3052 provides the feature-rich tools you need to simplify and speed debug of your complex design.
- 5 Megapoint Record Length on All Channels
- >50,000 wfm/s Maximum Waveform Capture Rate
- Suite of Advanced Triggers
- Wave Inspector® Controls Provide Easy Navigation and Automated Search of Waveform Data
- 29 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
- TekVPI® Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
- 9 in. (229 mm) WVGA Widescreen colour Display
- Small Footprint and Lightweight – Only 5.8 in. (147 mm) deep and 9 lb. (4 kg)
- USB 2.0 Host Port on Front and Rear Panel for Data Storage, Printing, and Connecting a USB Keyboard
- USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
- 10/100 Ethernet Port and Video Out Port to Export Oscilloscope Display to a Monitor or Projector
- Automated Serial Triggering, Decode, and Search Options
- Automated Triggering, Decode, and Search on Parallel Buses
- Multichannel Setup and Hold Triggering
- MagniVu™ High-speed Acquisition Provides 121.2 ps Fine Timing Resolution on Digital Channels
Applications
Power Management, Imaging, Video & Vision
Spécifications techniques
Product Range
DPO3000 Series
Bandwidth
500MHz
Display Memory Depth
5 Mpts
Scope Display Type
WVGA LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
2 Channel
Sampling Rate
2.5GSPS
Calculated Rise Time
700ps
Kit Contents
One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Accessory Pouch, Front Cover, Calibration Certificate
Plug Type
US
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
