| Quantité | Prix |
|---|---|
| 1+ | 157 410,000 $ |
Informations produit
Aperçu du produit
This 6 Series Low Profile Digitizer (LPD64) represents the highest performance digitizer on all channels in its class. It provides the functionality of a digitizer and the power of an oscilloscope, sharing a similar hardware platform as the 6 Series MSO. The transition from a 6 Series MSO benchtop oscilloscope to a Low Profile Digitizer has never been easier for R&D engineers needing to move their code, test work and platform performance into manufacturing and automation. It supports the same user interface, remote capability, performance characteristics and programming back-end to make this transition as simple and easy as possible. Completely upgradable at the time of purchase or in the future. Add longer record length memory or software features. The 6 Series Low Profile Digitizer expands the performance of the 5 Series MSO Low Profile by adding twice the number of Tektronix TEK049 ASICS in the same 2U footprint. Now with 25 GS/s and up to 8 GHz on all channels. Low Profile users now have the choice of extreme high channel count or extreme performance in the same rack form factor.
- 6 series low profile, high performance digitizer with 8GHz bandwidth
- Bandwidth easily upgradable at time of purchase or in the future.
- 4 SMA inputs, each SMA input supports analogue, spectral (using DDC) or both simultaneously
- Superior low noise, vertical resolution and accuracy
- Best-in-class channel-to-channel isolation
- Real time digital down converter (DDC)
- Ethernet 10/100/1000 port, USB 3.0 device port, LXI 1.5 certified (VXI-11) interface
- Support for VISA, MATLAB, Python, C/C++/C#, sockets
- 36 standard measurements
- Feature packed unit offers outstanding capabilities in compact size. 2U rack height, rack mount kit is included
Applications
Test & Measurement, Test & Instrumentation, Research & Development, Defence, Military & Aerospace
Contenu
Low profile digitizer with rackmount attachments installed, Installation and safety manual (translated in English, French, German), Embedded help, Power cord, Calibration certificate , One-year warranty.
Spécifications techniques
6 Series
8GHz
125 Mpts
LPD64 w/8GHZ BW, Rackmount Kit, Manual, Embedded Help, Power Cord, Cal Certificate
-
4 Analogue
25GSPS
50ps
1 Year
To Be Advised
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit