2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Oscilloscope Modules
                                                                                                  Imprimer la page

                                                                                                  MDO4TRIG

                                                                                                  Oscilloscope Module, Advanced RF Power Level Triggering Module

                                                                                                  TEKTRONIX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TEKTRONIX MDO4TRIG
                                                                                                  TEKTRONIX MDO4TRIG
                                                                                                  TEKTRONIX MDO4TRIG
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantMDO4TRIG
                                                                                                  Code Commande48T2683
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  TEKTRONIX
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantMDO4TRIG
                                                                                                  Code Commande48T2683
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeAdvanced RF Power Level Triggering Module
                                                                                                  For Use WithTektronix MDO4000 Series Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The MDO4TRIG is an Advanced RF Power Level Triggering Module enables the power level on the spectrum analyser input to be used as a source. This application module provides advanced RF triggering. This module enables the RF power level on the spectrum analyser to be used as a source for sequence, pulse width, timeout, runt and logic trigger types. For example, can trigger on a RF pulse of a specific length or use the spectrum analyser channel as an input to a logic trigger, enabling the oscilloscope to trigger only when the RF is on while other signals are active. It is suitable for use with the MDO4000C series mixed domain oscilloscopes.

                                                                                                  Applications

                                                                                                  Industrial Automation Control, Wireless, Sensing, Motor Drive & Control, Power Management, Lighting, Displays, IoT (Internet of Things), Robotics, Alternative Energy

                                                                                                  Remarques

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  Advanced RF Power Level Triggering Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Tektronix MDO4000 Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (3)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised