| Quantité | Prix |
|---|---|
| 1+ | 15 597,900 $ |
Informations produit
Aperçu du produit
P6701B is a P6700 series optical-to-electrical (O/E) converter that change optical signals into electrical signals for convenient analysis on Tektronix DPO7000 and DPO/DSA/MSO70000 series oscilloscopes with appropriate adapters, any other Tektronix oscilloscope equipped with a TekProbe interface, or when used with the 1103 TekProbe power supply. The P6700 series O/E converter is ideal for optical source characterization in the development, manufacture, or service of optical communication systems and devices. Small, conveniently packaged P6701B optical-to-electrical analog converters provide an accurate interface for optical pulse shape measurements. The high gain, large dynamic range, and stable output offset of these O/E converters make them ideal for performing eye pattern analysis and extinction measurements. The P6701B optical input is a 1 meter, 62.5μ Multi Mode fiber with an FC/PC connector.
- Broad wavelength response 500 to 950nm
- High-bandwidth DC up to 1GHz
- Rise time (typical) is less than or equal to 500ps
- High gain 1V/mW, low noise is less than 11pW/√Hz
- Probe connects to DPO7000 and DPO/DSA/MSO70000 series
- Suitable for eye pattern testing of optical communication signals (SONET/SDH and fiber channel)
- One-year warranty
Contenu
Optical-to-electrical converter with FC/PC connector, Hard case, User manual (English, French, German, and Japanese), Assorted fiber-optic hybrid connectors (FC/FC, FC/ST, and FC/SC), Certificate of traceable calibration.
Spécifications techniques
Optical-Electrical Converter
-
DPO7000 and DPO/DSA70000 Series Oscilloscopes
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit