| Quantité | Prix |
|---|---|
| 1+ | 5 065,740 $ |
Informations produit
Aperçu du produit
SUP6-AFG-FL is an arbitrary function generator for 6 series oscilloscopes. The instrument contains an optional integrated arbitrary/function generator, perfect for simulating sensor signals within a design or adding noise to signals to perform margin testing. The integrated function generator provides output of predefined waveforms up to MHz for sine, square, pulse, ramp/triangle, DC, noise, sin(x)/x (Sinc), Gaussian, Lorentz, exponential rise/fall, Haversine and cardiac. The AFG can load waveform records up to 128 k points in size from an internal file location or a USB mass storage device. The AFG feature is compatible with Tektronix' ArbExpress PC-based waveform creation and editing software, making creation of complex waveforms fast and easy.
- Floating license upgrade
Spécifications techniques
Arbitrary Function Generator Upgrade
6 Series
Tektronix 6 Series Mixed Signal Oscilloscopes
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit