| Quantité | Prix |
|---|---|
| 1+ | 14 840,000 $ |
Informations produit
Aperçu du produit
TAP4000 is a 4GHz single ended active probe. It provides excellent high speed electrical and mechanical performance required for digital system designs. Suitable for use at verification, debug and characterization of high-speed designs, signal integrity, jitter and timing analysis, signals with voltage swings up to 8Vp-p, manufacturing engineering and test.
- Connects directly to oscilloscopes with the TekVPI™ probe interface
- Provides automatic units scaling and readout on the oscilloscope display
- Remote GPIB/USB probe control through the oscilloscope
Contenu
Probe, Y-lead adapter (2 each) and 3" ground lead (3 each), Micro CKT test tip, Customizable ground lead (set of 5), Color band kit (5 colored pairs), Pogo pin ground (set of 10), Square pin socket (set of 10), Push-in probe tip (set of 10), Right angle adapter (set of 10), SureToe™ adapter (set of 4), Antistatic wrist strap, Nylon carrying case, Plastic accessory case, Instruction manual.
Remarques
SureToe adapters are not included in the standard accessory kit. A sticker will be placed on the kit (for all pending and future orders) indicating this exclusion. SureToe adapters will be shipped separately by October 17, 2025.
Spécifications techniques
Active
-
Tektronix TekVPI Probe Interface Oscilloscopes
To Be Advised
4GHz
10:1
-
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit