| Quantité | Prix |
|---|---|
| 1+ | 6 595,550 $ |
Informations produit
Aperçu du produit
The TCP0020 CAL DU from Tektronix is a high performance, easy to use calibrated with data uncertainties AC/DC current probe designed for use with a variety of oscilloscopes. It is designed for direct connection to oscilloscopes, powered directly by oscilloscopes with the TekVPI probe interface. This current probe features accurate AC/DC current measurements, DC to <gt/> 50MHz bandwidth, core jaw diameter of 5mm (0.2"), accurately measures current levels as low as 10mA per division, split-core construction allows easy circuit connection, low noise and DC drift and high accuracy with typically less than 1% DC gain error which is important for meeting today’s challenging current measurement needs. It is used in semiconductor devices, power supplies, power inverter/converters, electronic ballasts, mobile communications, motor drives and transportation systems.
- Maximum current capability of 20Arms, peak pulse current capability of 100A, DC coupling only
- Provides automatic units scaling and readout on the oscilloscope display
- One-button Degauss and AutoZero control for ease of use, DC accuracy of ±1% typical
- Easy access to scope displayed probe menu for probe setup control and operating status information
- Remote control capability through TekVPI oscilloscope, rise time of ≤ 7ns, signal delay of 17ns
- Max bare-wire voltage of 150V CAT II (300 V CAT II insulated wire)
- 1000A/µS max amp/second
- Operating temperature range from 0°C to +50°C, operating 5% to 95% RH, tested up to +30°C (+86°F)
- Regulatory safety CSA1010.1:1997, CSA1010.2.032-96, IEC61010-1:2001, IEC61010-2-032 approval
- Probe head dimension of 30.5mm x 15.2mm x 148mm (H x W x L), 2m cable length & 0.227Kg probe weight
Applications
Test & Measurement, Industrial, Consumer Electronics
Contenu
TCP0020 probe, Instruction manual (English) (071-3002-xx), Probe ground lead - 6inch length (196-3120-xx), Nylon carrying case (016-1952-xx).
Spécifications techniques
TekVPI Interface
20A
Tektronix Oscilloscopes
To Be Advised
Current Clamp
10mA
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit