2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Imprimer la page

                                                                                                  TCP0030A CAL D

                                                                                                  Current Probe, Calibrated w/Data, TekVPI Interface, Current Clamp, 30 A, 1 mA

                                                                                                  TEKTRONIX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TEKTRONIX TCP0030A CAL D
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantTCP0030A CAL D
                                                                                                  Code Commande12AC8160
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  75 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h
                                                                                                  QuantitéPrix
                                                                                                  1+9 573,390 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  9 573,39 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  TEKTRONIX
                                                                                                  FabricantTEKTRONIX
                                                                                                  Réf. FabricantTCP0030A CAL D
                                                                                                  Code Commande12AC8160
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorTekVPI Interface
                                                                                                  Probe Side ConnectorCurrent Clamp
                                                                                                  Current Range Max30A
                                                                                                  Current Range Min1mA
                                                                                                  For Use WithTektronix Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The TCP0030A CAL D from Tektronix is an AC/DC current probe. This high performance, easy to use current probe designed for use and direct connection to oscilloscopes with the TekVPI probe interface. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low current measurement capability and accuracy to current levels as low as 1mA, meeting today's challenging current measurement needs. The intelligent communication with TekVPI oscilloscopes provides units scaling and readout. Automatic, on-screen readout of amps and magnitude. Manual setup is not required. Hand calculation from volts to amps is unnecessary, push button degauss and Autozero functionality, probe status and diagnostic indicator LEDs and remote GPIB/USB probe control. It is used in power supplies, semiconductor devices, power inverters/converters, electronic ballasts, motor drives and transportation systems.

                                                                                                  • Calibrated with data AC/DC current probe
                                                                                                  • Rise time of ≤2.92ns, 30A maximum DC current & 30A maximum RMS current
                                                                                                  • 50A max peak pulse current, maximum bare wire voltage of 150V CAT II, (insulated wire 300V CAT II)
                                                                                                  • 1mA sensitivity (on oscilloscopes that support 1 mV/div setting)
                                                                                                  • 14.5ns signal delay, operating temperature range from 0°C to 50°C (32°F to 122°F)
                                                                                                  • Powered directly by oscilloscopes with the TekVPI interface
                                                                                                  • Up to 3000m (10000ft) operating altitude
                                                                                                  • CE (European Union), WEEE (European Union) compliance labelling
                                                                                                  • 200cm cable length & 5mm maximum conductor size
                                                                                                  • Probe head of 20cm x 1.6cm x 3.2cm (7.77in x 0.625in x 1.25in) (L x W x H)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contenu

                                                                                                  TCP0030A AC/DC current probe, Instruction manual, 6" probe ground lead, Nylon carrying case.

                                                                                                  Spécifications techniques

                                                                                                  Meter Side Connector

                                                                                                  TekVPI Interface

                                                                                                  Current Range Max

                                                                                                  30A

                                                                                                  For Use With

                                                                                                  Tektronix Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Probe Side Connector

                                                                                                  Current Clamp

                                                                                                  Current Range Min

                                                                                                  1mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised