2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Current / Clamp Test Probes
                      Imprimer la page

                      TCP0030A CAL DU

                      Current Probe, Calibrated w/D & U, TekVPI Interface, Current Clamp, 30 A, 1 mA

                      TEKTRONIX TCP0030A CAL DU
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTEKTRONIX
                      Réf. FabricantTCP0030A CAL DU
                      Code Commande12AC8897
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      113 En Stock
                      Livraison dans 2-3 jours ouvrables(Expédition directe par le fournisseur)
                      Commandez avant 21 h
                      QuantitéPrix
                      1+8 559,620 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      8 559,62 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantTEKTRONIX
                      Réf. FabricantTCP0030A CAL DU
                      Code Commande12AC8897
                      Fiche technique

                      Data Sheet

                      Meter Side ConnectorTekVPI Interface
                      Probe Side ConnectorCurrent Clamp
                      Current Range Max30A
                      Current Range Min1mA
                      For Use WithTektronix Oscilloscopes
                      Product Range-
                      SVHCTo Be Advised

                      Aperçu du produit

                      The TCP0030A CAL DU from Tektronix is an AC/DC current probe. This high performance, easy to use current probe designed for use and direct connection to oscilloscopes with the TekVPI probe interface. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low current measurement capability and accuracy to current levels as low as 1mA, meeting today's challenging current measurement needs. The intelligent communication with TekVPI oscilloscopes provides units scaling and readout. Automatic, on-screen readout of amps and magnitude. Manual setup is not required. Hand calculation from volts to amps is unnecessary, push button degauss and Autozero functionality, probe status and diagnostic indicator LEDs and remote GPIB/USB probe control. It is used in power supplies, semiconductor devices, power inverters/converters, electronic ballasts, motor drives and transportation systems.

                      • Calibrated with data and uncertainties AC/DC current probe
                      • Rise time of ≤2.92ns, 30A maximum DC current & 30A maximum RMS current
                      • 50A max peak pulse current, maximum bare wire voltage of 150V CAT II, (insulated wire 300V CAT II)
                      • 1mA sensitivity (on oscilloscopes that support 1 mV/div setting)
                      • 14.5ns signal delay, operating temperature range from 0°C to 50°C (32°F to 122°F)
                      • Powered directly by oscilloscopes with the TekVPI interface
                      • Up to 3000m (10000ft) operating altitude
                      • CE (European Union), WEEE (European Union) compliance labelling
                      • 200cm cable length & 5mm maximum conductor size
                      • Probe head of 20cm x 1.6cm x 3.2cm (7.77in x 0.625in x 1.25in) (L x W x H)

                      Applications

                      Test & Measurement

                      Contenu

                      TCP0030A AC/DC current probe, Instruction manual, 6" probe ground lead, Nylon carrying case.

                      Spécifications techniques

                      Meter Side Connector

                      TekVPI Interface

                      Current Range Max

                      30A

                      For Use With

                      Tektronix Oscilloscopes

                      SVHC

                      To Be Advised

                      Probe Side Connector

                      Current Clamp

                      Current Range Min

                      1mA

                      Product Range

                      -

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex