2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Current / Clamp Test Probes
                                                                                                Imprimer la page

                                                                                                TCP0030A

                                                                                                Current Probe, AC/DC, TekVPI Interface, Current Clamp, 30 A, 1 mA, Tektronix Oscilloscopes

                                                                                                TEKTRONIX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TEKTRONIX TCP0030A
                                                                                                FabricantTEKTRONIX
                                                                                                Réf. FabricantTCP0030A
                                                                                                Code Commande72W2795
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                53 En Stock

                                                                                                40 Vous pouvez réserver des unités dès maintenant

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+9 354,700 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                9 354,70 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TEKTRONIX
                                                                                                FabricantTEKTRONIX
                                                                                                Réf. FabricantTCP0030A
                                                                                                Code Commande72W2795
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Meter Side ConnectorTekVPI Interface
                                                                                                Probe Side ConnectorCurrent Clamp
                                                                                                Current Range Max30A
                                                                                                Current Range Min1mA
                                                                                                For Use WithTektronix Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                TCP0030A is a high-performance, easy-to-use AC/DC current probe designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface. This AC/DC current measurement probe provides greater than 120MHz of bandwidth with selectable 5A and 30A measurement ranges. It also provides exceptional low-current measurement capability and accuracy to current levels as low as 1mA, important for meeting today's challenging current measurement needs. Intelligent communication with TekVPI™ oscilloscope provides units scaling and readout. Automatic, on-screen readout of amps and magnitude. Manual setup is not required. Hand calculation from volts to amps is unnecessary, push button degauss and autozero functionality, Probe status and diagnostic indicator LEDs, Remote GPIB/USB probe control. Suitable for power supplies, semiconductor devices, power inverters/converters, electronic ballasts, mobile communications, motor drives and transportation systems applications.

                                                                                                • Easy-to-use and accurate AC/DC current measurements
                                                                                                • Split-core construction allows easy circuit connection
                                                                                                • High accuracy with typically less than 1% DC gain error
                                                                                                • Low noise and DC drift
                                                                                                • 3rd party safety certification
                                                                                                • High accuracy with typically less than 1% DC gain error
                                                                                                • Rise time of ≤2.92ns and 14.5ns signal delay
                                                                                                • Maximum bare wire voltage of 150V CAT II, (insulated wire 300V CAT II)
                                                                                                • TCP0030A is powered directly by oscilloscopes with the TekVPI™ interface
                                                                                                • Probe dimension (L x W X H) is (20 x 1.6 x 3.2cm) (7.77 x 0.625 x 1.25in)

                                                                                                Contenu

                                                                                                TCP0030A AC/DC current probe, Instruction manual, 6in length probe ground lead, Nylon carrying case.

                                                                                                Remarques

                                                                                                Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                Spécifications techniques

                                                                                                Meter Side Connector

                                                                                                TekVPI Interface

                                                                                                Current Range Max

                                                                                                30A

                                                                                                For Use With

                                                                                                Tektronix Oscilloscopes

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Probe Side Connector

                                                                                                Current Clamp

                                                                                                Current Range Min

                                                                                                1mA

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Product Page EN

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour TCP0030A

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex