Informations produit
Aperçu du produit
The THP0301-Y is a Passive Voltage Probe with 10MΩ input resistance. It is for use with the THS3000 series oscilloscopes and is colour coded with yellow to match the oscilloscope’s channel input connectors, front-panel channel selector buttons and the displayed waveforms. It has a CAT III safety rating which matches the safety rating on the THS3000 series oscilloscopes enabling to safely measure voltage ranges from mV to kV. It can be able to measure anything from micro-electronics to heavy-duty medium-voltage electrical applications, making it possible to obtain accurate measurements in mixed-signal environments with separate ground references.
- 11pF Input capacitance
- 10MΩ Input resistance
- 1.2 m length
Applications
Test & Measurement, Computers & Computer Peripherals, Communications & Networking
Contenu
Oscilloscope probe, Push-on hook clip, Push-on reference contact, Alligator ground and Un-insulated push-on BNC adapter (020-3085-xx).
Spécifications techniques
High-Voltage Passive Probe
300V
Tektronix THS3000 Series Handheld Oscilloscopes
To Be Advised
300MHz
10:1
THP0301 Series
Documents techniques (4)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit