Informations produit
Aperçu du produit
The TPS2012B oscilloscope is a versatile portable instrument ideal for taking differential measurements up to 30Vrms floating. When combined with OpenChoice PC connectivity software, your measurement results can be captured, transferred, documented, and analysed. It employs isolated channel technology, allowing you to safely, accurately and quickly measure 3-phase power. The scope has familiar dedicated knobs and analogue style controls and can be used in bright daylight and dimly lit areas. Includes integrated compact flash mass storage and accepts any type 1 compact flash card as large as 1GB. FFT and I/O printer port interface is standard. 8-hours of continuous battery operation. Hot-swappable batteries allow measurements to continue even while batteries are being replaced. Digital real-time sampling acquisition technology makes it possible to capture high-frequency information, such as glitches and edge anomalies that eludes other oscilloscopes in its class.
- Autoset
- Simplified Setup, Context Sensitive Help and Backlit Menu Buttons
- Built-in I/O Interface and Integrated Mass Storage
- 11 Automatic Measurements as well as FFT and Advanced Triggers
- Isolated External Trigger Input
- Colour Display (1/4 VGA LCD)
- True Portability; Weighs Only 6 lbs. (Without Batteries)
- 8 Hours of Continuous Battery Operation, one battery included, second battery optional
- Waveform and Set-up Memories
Applications
Industrial, Embedded Design & Development, Automotive
Contenu
TPS2012B, One probe per channel, Front protective cover, Printed user manual (English only), Installation and safety manual, AC adapter with power cord, Lithium-ion battery with fuel gauge, USB to RS-232 cable, OpenChoice PC connectivity & NI SignalExpress software, Traceable Certificate of Calibration
Remarques
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Spécifications techniques
TPS2000B Series
100MHz
2.5 kpts
VGA LCD Color
3 Years
To Be Advised
2 Channel, Isolated
1GSPS
3.5ns
One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate
US
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit