2. Test & Measurement
                      3. Test Software & Upgrades
                      4. Test Equipment Software
                      Imprimer la page

                      T300243

                      FLIR THERMAL STUDIO PRO, 1 YEAR SUBSCRIPTION, LICENSE CARD - FLIR ROHS COMPLIANT: NA

                      FLIR T300243
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantFLIR
                      Réf. FabricantT300243
                      Code Commande42AH5096
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                      QuantitéPrix
                      1+631,060 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      631,06 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantFLIR
                      Réf. FabricantT300243
                      Code Commande42AH5096
                      Fiche technique

                      Data Sheet

                      SVHCNo SVHC (17-Dec-2015)

                      Aperçu du produit

                      T300243 is a FLIR Thermal Studio Pro–1 yr subscription. FLIR Thermal Studio Suite helps users manage thousands of thermal images and videos, whether they're from a handheld thermal imaging camera, unmanned aircraft system (UAS), acoustic imaging camera, or optical gas imaging (OGI) camera. This subscription software offers the advanced processing features needed for predictive maintenance on critical components, system troubleshooting, and increased productivity. Add the optional FLIR Route Creator plug-in to Thermal Studio Pro to streamline inspection workflows and simplify reporting. Users create their route in the software and download it directly to any FLIR camera with Inspection Route enabled. The camera then directs the user through the inspection in a logical sequence, organizing data and thermal images by asset. Available in more than 20 languages, FLIR Thermal Studio software is key to producing professional thermal images and reports.

                      • Build reports with > 100 images quickly with fully customizable templates, overlays and formulas
                      • Advanced tools such as batch processing and magic wand accelerate post-processing tasks
                      • Record and show findings more clearly by analyzing, recording, segmenting and editing thermal video
                      • Software updates included with annual subscription

                      Spécifications techniques

                      SVHC

                      No SVHC (17-Dec-2015)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable
                      SVHC :No SVHC (17-Dec-2015)