2. Test & Measurement
                                                                                                  3. Test Software & Upgrades
                                                                                                  4. Test Equipment License Key Upgrades
                                                                                                  Imprimer la page

                                                                                                  HDO4K-SPACEWIREBUS D

                                                                                                  Test License Key Upgrade, SpaceWire Decode Option

                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TELEDYNE LECROY HDO4K-SPACEWIREBUS D
                                                                                                  FabricantTELEDYNE LECROY
                                                                                                  Réf. FabricantHDO4K-SPACEWIREBUS D
                                                                                                  Code Commande07AM8653
                                                                                                  Gamme de produitHDO4000 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 4 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+5 609,520 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  5 609,52 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  FabricantTELEDYNE LECROY
                                                                                                  Réf. FabricantHDO4K-SPACEWIREBUS D
                                                                                                  Code Commande07AM8653
                                                                                                  Gamme de produitHDO4000 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSpaceWire Decode Option
                                                                                                  For Use WithTeledyne Lecroy HDO4000 Series High Definition Oscilloscopes
                                                                                                  Product RangeHDO4000 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  HDO4K-SPACEWIREBUS D is a spacewire decode option for HDO4000 series oscilloscopes. The SpaceWire decode adds a unique set of tools to your Teledyne LeCroy oscilloscope that simplifies the design, debug, and maintenance of SpaceWire systems. The high speed SpaceWire data stream is annotated directly on the physical layer waveforms. Various sections of the protocol are color-coded to make it easy to understand the protocol traffic. The decoder provides an interactive table, search, and zoom to make debugging fast and effective.

                                                                                                  • SpaceWire protocol decode based on ECSS-E-ST-50-12C standard
                                                                                                  • Simplifies design and debug
                                                                                                  • Decodes over the entire bitrate range, 2Mb/s to 400Mb/s
                                                                                                  • Provides bits, N/L-characters, or packets decode views
                                                                                                  • Intuitive color-coded overlay allows for easy viewing of decode
                                                                                                  • Explicitly decodes time-codes within normal data traffic
                                                                                                  • Decodes using data only or data and strobe lines
                                                                                                  • Convenient table display with “zoom to message” capability
                                                                                                  • Quick search capability for specific values of time, flags, data, and status
                                                                                                  • Simultaneously decodes up to four SpaceWire buses

                                                                                                  Spécifications techniques

                                                                                                  Accessory Type

                                                                                                  SpaceWire Decode Option

                                                                                                  Product Range

                                                                                                  HDO4000 Series

                                                                                                  For Use With

                                                                                                  Teledyne Lecroy HDO4000 Series High Definition Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
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
                                                                                                  ESG