2. Test & Measurement
                                                                                                3. Oscilloscopes
                                                                                                4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                Imprimer la page

                                                                                                T3DSO1204HD

                                                                                                Digital Oscilloscope, T3DSO1000HD Series, 4 Analog, 200 MHz, 2 GSPS, 100 Mpts, 1.8 ns

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TELEDYNE LECROY T3DSO1204HD
                                                                                                FabricantTELEDYNE LECROY
                                                                                                Réf. FabricantT3DSO1204HD
                                                                                                Code Commande14AM5444
                                                                                                Gamme de produitT3DSO1000HD Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+5 240,300 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5 240,30 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FabricantTELEDYNE LECROY
                                                                                                Réf. FabricantT3DSO1204HD
                                                                                                Code Commande14AM5444
                                                                                                Gamme de produitT3DSO1000HD Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeT3DSO1000HD Series
                                                                                                Scope Channels4 Analog
                                                                                                Bandwidth200MHz
                                                                                                Sampling Rate2GSPS
                                                                                                Display Memory Depth100 Mpts
                                                                                                Calculated Rise Time1.8ns
                                                                                                Scope Display TypeTFT LCD Capacitive Touch Screen
                                                                                                Kit ContentsDSO, 200MHz, 4x Passive Probes, USB Cable, Power Cord, Quick Start Guide, Certificate of Calibration
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                T3DSO1204HD is a T3DSO1000HD series digital oscilloscope. This series employs the latest technology which features a maximum waveform capture rate of up to 120,000wfm/s (normal mode, up to 500,000wfm/s in Sequence mode), 256-level intensity grading display function plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as history waveform recording, search and navigate functions, mask test, bode plot, power analysis and histogram allow for extended waveform records to be captured, stored, and analyzed. An impressive array of measurement and math capabilities, options for a 25MHz AWG, as well as serial decoding are also features of the T3DSO1000HD. The large 10.1’’ display capacitive touch screen supports multi-touch gestures. It also supports mouse control, and remote web control over LAN.

                                                                                                • 12-bit ADC, 200MHz bandwidth, 4 analog channels, 2Gs/s sample rate
                                                                                                • Up to 100Mpts/ch record length
                                                                                                • Front ends with 70μVrms noise floor at 200MHz bandwidth and 0.5% DC gain accuracy
                                                                                                • 9 basic math functions plus FFT and 50+ automatic measurement parameters
                                                                                                • Interfaces include: USB hosts, USB device, LAN (VXI-11/Telnet/socket), pass/fail, trigger out
                                                                                                • Maximum recorded waveform length is 80,000 frames
                                                                                                • Includes bode plot and power analysis applications as standard
                                                                                                • Intelligent trigger: edge, slope, pulse width, window, runt, interval, dropout, pattern, video
                                                                                                • Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, CAN-FD, FlexRay
                                                                                                • Dimension is 12.48inch × 9.29inch × 5.86inch including knobs and supporting legs

                                                                                                Contenu

                                                                                                Digital oscilloscope, Standard passive probe appropriate to the oscilloscope bandwidth x 4, USB cable, Power cord, Quick start guide, Certificate of calibration.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                T3DSO1000HD Series

                                                                                                Bandwidth

                                                                                                200MHz

                                                                                                Display Memory Depth

                                                                                                100 Mpts

                                                                                                Scope Display Type

                                                                                                TFT LCD Capacitive Touch Screen

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Scope Channels

                                                                                                4 Analog

                                                                                                Sampling Rate

                                                                                                2GSPS

                                                                                                Calculated Rise Time

                                                                                                1.8ns

                                                                                                Kit Contents

                                                                                                DSO, 200MHz, 4x Passive Probes, USB Cable, Power Cord, Quick Start Guide, Certificate of Calibration

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour T3DSO1204HD

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992