2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Imprimer la page

                      T3HVD1500-70

                      Oscilloscope Probe, 11.02" Length, 10Mohm, 2pF, High-Voltage Differential Probe, 70 MHz, 1.5 kV

                      TELEDYNE LECROY T3HVD1500-70
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTELEDYNE LECROY
                      Réf. FabricantT3HVD1500-70
                      Code Commande07AM8824
                      Gamme de produitT3HVD Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      4 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+2 310,650 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      2 310,65 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantTELEDYNE LECROY
                      Réf. FabricantT3HVD1500-70
                      Code Commande07AM8824
                      Gamme de produitT3HVD Series
                      Fiche technique

                      Data Sheet

                      Oscilloscope Probe FunctionHigh-Voltage Differential Probe
                      Bandwidth70MHz
                      Input Voltage Max1.5kV
                      Test Probe Attenuation50:1, 500:1
                      For Use WithOscilloscopes
                      Product RangeT3HVD Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      T3HVD1500-70 is a T3HVD high voltage differential probe. This wide bandwidth active differential voltage probe featuring up to 70MHz bandwidth, voltages up to ±1500V (DC + Peak AC), fast and accurate waveform capture, measurement accuracy of ±2% and low test circuit loading. This probe can be used with any oscilloscope having a 1Mohm BNC input. Suitable for power electronics, multi-phase motor drives (electric vehicles, etc), inverters and power conversion, domestic and industrial photo-voltaic (PV) system design, general vehicle electronics, power supply design, floating voltage measurements, domestic appliances (washing machines, induction hobs, etc), research and development, universities, general electronics and education applications.

                      • 2pF, 10Mohm differential input impedance, rise time < 5ns
                      • Accurate and easy voltage measurements
                      • Combined single ended and differential measurement capability
                      • Over-voltage alarm with dual indicators
                      • Switchable bandwidth limit to reduce noise
                      • Power supply: USB 5V / 1A wall socket adapter
                      • CAT II 1000V / CAT III 600V maximum input voltage to earth (Vrms)
                      • Bandwidth limit filter ≥ -3dB at 5MHz and probe termination load ≥ 100Kohm
                      • Probe dimension is 7.67inch x 2.55inch x 1.10inch and input lead length is 11.02inch

                      Contenu

                      Differential probe, 2x alligator clips, 2x pincer clips, 2x hook clips, 2x extender leads 1m, BNC to BNC cable 1 m, USB power cable 1.5m, Power adapter (USB 5V /1A). T3HVD USB A to B power cable.

                      Spécifications techniques

                      Oscilloscope Probe Function

                      High-Voltage Differential Probe

                      Input Voltage Max

                      1.5kV

                      For Use With

                      Oscilloscopes

                      SVHC

                      To Be Advised

                      Bandwidth

                      70MHz

                      Test Probe Attenuation

                      50:1, 500:1

                      Product Range

                      T3HVD Series