2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Imprimer la page

                      T3PM1006

                      DIGITAL POWER METER, 6KHZ, 600VRMS

                      TELEDYNE LECROY T3PM1006
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTELEDYNE LECROY
                      Réf. FabricantT3PM1006
                      Code Commande07AM8833
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantTELEDYNE LECROY
                      Réf. FabricantT3PM1006
                      Code Commande07AM8833
                      Fiche technique

                      Data Sheet

                      Analyzer FunctionsCurrent, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage
                      No. of Channels-
                      Voltage Range rms600V
                      Bandwidth6kHz
                      External Height110mm
                      External Width270mm
                      External Depth350mm
                      Product Range-
                      SVHCTo Be Advised

                      Aperçu du produit

                      T3PM1006 is an AC/DC single phase digital power meter for single-phase (1P/2W) AC power measurements with a test bandwidth of DC, 45Hz to 6KHz. It features 4" TFT LCD screen with five-digit measurement display. It offers 19 power measurement parameters to choose from, integration measurement function, front/rear panel input terminals, and various communication interfaces to help users to make convenient and accurate power measurement. The rated direct input voltage of T3PM1006 is 600V and input current is 20A. The min current level is 5mA and the power measurement resolution is 1µW. The crest factor can reach 3, and voltage/current/power measurement capability can reach ± 0.1% reading ± 0.1% level. Different measurement modes can be selected and offers up to 19 relevant parameters for power measurement. The T3PM1006 can be used to measure power consumption of general products as well as to measure standby power consumption of low power devices which requires greater range and accuracy.

                      • General mode: displays 2 main test items + 6 secondary test items
                      • Simple mode: displays the test values of 4 main test items
                      • Meets the requirement for IEC 62301 power measurement
                      • Voltage/current test frequency bandwidth: DC – 6KHz
                      • Watt resolution of 1mW and current resolution of 0.1µA
                      • Current/voltage measurements reach CF = 3 for distorted wave and CF = 6 for half range
                      • W-h power vs time/A–h current vs time integration function
                      • Total harmonic distortion measurement
                      • Standard interfaces: RS-232C, USB Device/Host, LAN
                      • Power source: AC 100 to 240V, 50 to 60Hz

                      Spécifications techniques

                      Analyzer Functions

                      Current, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage

                      Voltage Range rms

                      600V

                      External Height

                      110mm

                      External Depth

                      350mm

                      SVHC

                      To Be Advised

                      No. of Channels

                      -

                      Bandwidth

                      6kHz

                      External Width

                      270mm