WAVESURFER 3104Z
Digital Oscilloscope, WaveSurfer 3000z Series, 4 Analog, 1 GHz, 4 GSPS, 10 Mpts, 430 ps
Quantité | Prix |
---|---|
1+ | 21 736,890 $ |
Informations produit
Aperçu du produit
WAVESURFER 3104Z is a WaveSurfer 3000z series digital signal oscilloscope. It provides the Most Advanced User Interface (MAUI) through a 10.1” capacitive touch screen. It promotes true versatility with 20Mpts of interleaved memory, multi-instrument capabilities and a powerful, deep toolbox.
- 1GHz bandwidth, 4 analog channels, 2GS/s sample rate per channel
- Fast waveform update - up to 130,000 waveforms/sec
- WaveScan search and find
- History Mode waveform playback
- Waveform control knobs for channel, zoom, math and memory traces
- “Push” knobs - push functionality provides shortcuts to common actions
- External Monitor DB-15 connector, USBTMC over USB 2.0 for remote connectivity
- Easy connectivity with an ethernet & 4 x USB 2.0 ports, Micro SD port - 16GB micro SD card installed
- Rotating and tilting feet for four different viewing positions
- Dimension is (HWD) 10.63”H x 14.96”W x 4.92”D
Contenu
WaveSurfer 3000z oscilloscope, 10 passive probe (total of 1 per channel), 1 micro SD card (installed), Micro SD card adapter, Protective front cover, Getting started guide, Commercial NIST traceable calibration with certificate, Power cable for the destination country, 3-year warranty.
Spécifications techniques
WaveSurfer 3000z Series
1GHz
10 Mpts
Capacitive Touch Screen
3 Years
To Be Advised
4 Analog
4GSPS
430ps
DSO, 1GHz, 10:1 Passive Probe, SD Card & Adaptor, Protective Cover, Start Guide, Power Cable, Cal
-
Documents techniques (1)
Produits de remplacement pour WAVESURFER 3104Z
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit