Quantité | Prix |
---|---|
1+ | 643,840 $ |
5+ | 607,850 $ |
10+ | 575,850 $ |
25+ | 555,860 $ |
50+ | 535,870 $ |
Informations produit
Aperçu du produit
The XMLR016G1P25 from Schneider Electric is an OsiSense XM electronic pressure sensor with 4-digit display. This XMLR type pressure sensor has compact plastic body, stainless steel 316L fluid entry with analogue and solid-state output. Device has compact and robust format, rotating body, flip over display function which is easy to set up & easy to maintain. This is used to control and measure pressure or vacuum levels in hydraulic or pneumatic systems. It transforms the pressure into an electrical signal. This high precision and performance of OsiSense XMLR pressure sensor makes it suitable for numerous industrial applications requiring pressure/vacuum display, control or regulation.
- Pressure range from 0bar to 16bar (0psi to 232psi)
- Maximum permissible accidental pressure is 62bar, destruction pressure is 62bar
- Operating supply range from 17VDC to 33VDC and current consumption is less than or equal to 50mA
- cULus conforming to UL 61010-1 and CSA-C22.2 no. 61010-1, EAC
- Operating temperature range from -20°C to 80°C
- IP65, IP67 degree of protection conforming to EN/IEC 60529 standard
- Overall accuracy is less than 1% of the measuring range and response time is less than 5ms
- Analogue output range from 4mA to 20mA
- G 1/4 female DIN 3852-Y fluid connection
- One PNP solid state output and 4 pins M12 male connector electrical connection
Applications
Sensing & Instrumentation, Industrial
Spécifications techniques
Differential
0bar
G1/4
17VDC
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Analog, Digital
-20°C
-
BSPP Female
16bar
4 Pin M12 Connector
33VDC
-
316L Stainless Steel, Polyacrylamide
80°C
To Be Advised
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit