2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Lead Sets
                                                                                                  Imprimer la page

                                                                                                  21-350

                                                                                                  Test Lead Set, Alligator Clip, Alligator Clip, Black, Green, Red, White, Yellow, 609.6 mm

                                                                                                  TENMA
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TENMA 21-350
                                                                                                  FabricantTENMA
                                                                                                  Réf. Fabricant21-350
                                                                                                  Code Commande38C9114
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  TENMA
                                                                                                  FabricantTENMA
                                                                                                  Réf. Fabricant21-350
                                                                                                  Code Commande38C9114
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Test Connector Type AAlligator Clip
                                                                                                  Test Connector Type BAlligator Clip
                                                                                                  Voltage Rating-
                                                                                                  Current Rating-
                                                                                                  Insulator ColourBlack, Green, Red, White, Yellow
                                                                                                  Lead Length - Metric609.6mm
                                                                                                  Lead Length - Imperial24"
                                                                                                  No. of Test Leads10
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  This 24 gauge alligator clip set is useful for a variety of prototyping, testing and temporary installation applications. Made of high-quality test cables with protective insulated clip covers.

                                                                                                  • Includes 10 pieces total (2 each of yellow, white, black, green and red)
                                                                                                  • Gauge: 24 AWG
                                                                                                  • Length: 24"
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Spécifications techniques

                                                                                                  Test Connector Type A

                                                                                                  Alligator Clip

                                                                                                  Voltage Rating

                                                                                                  -

                                                                                                  Insulator Colour

                                                                                                  Black, Green, Red, White, Yellow

                                                                                                  Lead Length - Imperial

                                                                                                  24"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Test Connector Type B

                                                                                                  Alligator Clip

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Lead Length - Metric

                                                                                                  609.6mm

                                                                                                  No. of Test Leads

                                                                                                  10

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:Non
                                                                                                  SVHC :To Be Advised