| Quantité | Prix |
|---|---|
| 1+ | 277,820 $ |
Informations produit
Aperçu du produit
The 72-6628 is a Triple Bench Power Supply with adjustable current control and galvanized steel case. The DC regulated power supply is a completely solid state, compact, well regulated, constant voltage power supply suitable for service field, hobby, laboratory and testing use. It provides three different voltages output for different. Overload and short-circuit protection, prevent the unit from overload and short circuit. When the unit is under the condition of overload or short circuit, the output current will be limited. Independent 5V, 12V easy snap-on output terminals to make it easy to use for TTL and CMOS circuit testing. The grounding of the output terminals is independent that the output can be connected in series to make a higher output voltage.
- Overload and short-circuit protection
- One 0 to 30V adjustable output
- One 5V/500mA snap-on output
- One 12V/500mA snap-on output
- Current limiting LED indicator
- Polycarbonate front panel
- 24 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Power Management, Hobby & Education, Industrial
Spécifications techniques
Adjustable, Fixed
0V
0A
105W
-
Bench Power Supplies
No SVHC (25-Jun-2025)
3 Output
30V
3A
120VAC
-
-
Documents techniques (2)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit