| Quantité | Prix |
|---|---|
| 1+ | 665,810 $ |
Informations produit
Aperçu du produit
The 72-7265 CAL DU from Tenma is a capacitance decade box. It is ideal for service, prototype and experimental use. This useful tool may be set at any non polarized capacitor value from 100pF to 11,111µF in 100pF increments. The decade accuracy is ±5% capacitors used throughout at <lt/>1μF, 1KHz test frequency, ≥1μF, 100Hz test frequency. It has weight of 304g/0.69lb and dimension is 14.7cm × 11.7cm × 5.5cm (5.79" × 4.61" × 2.16"). It is typically used in general applications, troubleshooting, maintenance, education and vocational training, production line testing, radio and TV services, working standards, research design & develop, physics laboratory work.
- Calibrated with data and uncertainties capacitance decade box
- Pocket size, offering accurate, reliable performance
- 100pF to 11,111μF, wide range and high resolution, (100pF per step), practical and versatile tools
- Five decades of capacitance
- 20 individual slide switches allow the user to quickly and easily select capacitance values
- Terminals with multi way binding posts, one to switch shield case
- ABS plastic housing case, rugged components
- 50VDC voltage limit, non polarized capacitors, passive device requires no power source
- Internal residual capacitance of 50pF
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contenu
72-7265 capacitance decade box, Operation manual.
Spécifications techniques
Capacitance
100pF to 11111µF
-
5
5%
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit