Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTEXAS INSTRUMENTS
Réf. FabricantAM26C32QDG4Copie
Code Commande53AH6642
IC TypeRS422 / RS423 Receiver
Device TypeDifferential Line Receiver
IC Interface TypeRS422, RS423
No. of Receivers4Receivers
No. of Transmitters-
Communication ModeHalf Duplex
Data Rate Max10Mbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes32
ESD Protection±3 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Spécifications techniques
IC Type
RS422 / RS423 Receiver
IC Interface Type
RS422, RS423
No. of Transmitters
-
Data Rate Max
10Mbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Type
Differential Line Receiver
No. of Receivers
4Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±3 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
