Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,130 $ |
| 10+ | 0,805 $ |
| 100+ | 0,710 $ |
| 500+ | 0,594 $ |
| 1000+ | 0,552 $ |
| 2500+ | 0,542 $ |
| 10000+ | 0,532 $ |
Informations produit
Produits de remplacement pour TL594CD
1 produit trouvé
Aperçu du produit
The TL594CD is a Pulse Width Modulation (PWM) Controller on a single chip. Designed primarily for power-supply control, this device offers the systems engineer the flexibility to tailor the power-supply control circuitry to a specific application. The TL594 device contains two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5V regulator with a precision of 1%, an undervoltage lockout control circuit and output control circuitry. The error amplifiers have a common-mode voltage range of -0.3V to VCC - 2V. The DTC comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT, or it can be used to drive the common circuitry in synchronous multiple-rail power supplies. The uncommitted output transistors provide either common-emitter or emitter-follower output capability.
- Uncommitted outputs for 200mA Sink or source current
- Output control selects single-ended or push-pull operation
- Internal circuitry prohibits double pulse at either output
- Variable dead time provides control over
- Reference supply trimmed to 1%
- Circuit architecture allows easy synchronization
- Undervoltage lockout for low VCC conditions
- Green product and no Sb/Br
Applications
Power Management
Spécifications techniques
Single Ended Controller
Voltage
40V
16Pins
-
40kHz
45%
0°C
-
MSL 1 - Unlimited
-
300kHz
200mA
1Channels
7V
SOIC
Surface Mount
-
-
Push-Pull
70°C
-
No SVHC (27-Jun-2018)
SOIC
-
40V
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit