2. Development Boards, Evaluation Tools
                                                                                                3. Data Conversion Development Kits
                                                                                                4. Data Conversion Development Kits - DAC
                                                                                                Imprimer la page

                                                                                                TSW30H84EVM

                                                                                                Evaluation Board, Data Converter, DAC, 34H84 LMK04806B, RF

                                                                                                TEXAS INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TEXAS INSTRUMENTS TSW30H84EVM
                                                                                                TEXAS INSTRUMENTS TSW30H84EVM
                                                                                                TEXAS INSTRUMENTS TSW30H84EVM
                                                                                                TEXAS INSTRUMENTS TSW30H84EVM
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantTSW30H84EVM
                                                                                                Code Commande87T4040
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantTSW30H84EVM
                                                                                                Code Commande87T4040
                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Core NumberDAC34H84, LMK04806B, TRF3705
                                                                                                Kit Application TypeData Converter
                                                                                                Application Sub TypeDAC
                                                                                                Kit ContentsEval Board DAC34H84
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Aperçu du produit

                                                                                                The TSW30H84EVM is an Evaluation Module for evaluate the operation and performance of transmit signal chain with the LMK04806B low noise clock generator/jitter cleaner. For ease of use as a complete RF transmit solution the board includes the LMK04806B for clocking the DAC34H84 DAC, as well as two TRF3705 for up-converting the I/Q outputs from the 4-channel DAC to RF carriers. The board can be used along with the TSW1400/TSW1406/TSW3100 pattern generator to perform a wide range of test procedures. The TSW1400/TSW3100 can be used with the DAC34H84 for patterns up to 1.25GSPS and the TSW1406 for simple patterns up to 1GSPS. Besides providing a high-quality, low jitter DAC sampling clock to the DAC34H84, the LMK04806B also provides FPGA clocks to the TSW1400/TSW1406/TSW3100 as an FPGA reference clock. The transmit RF signal path also includes an amplifier and programmable attenuator.

                                                                                                • Software support with a full featured GUI for easy testing and prototyping
                                                                                                • FMC-DAC-Adapter card compatible to connect with FMC interconnect headers
                                                                                                • Direct compatibility with HSMC headers on Altera FPGA EVMs

                                                                                                Applications

                                                                                                Test & Measurement, Industrial

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Kit Application Type

                                                                                                Data Converter

                                                                                                Kit Contents

                                                                                                Eval Board DAC34H84

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Silicon Core Number

                                                                                                DAC34H84, LMK04806B, TRF3705

                                                                                                Application Sub Type

                                                                                                DAC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2018)