Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,690 $ |
| 10+ | 2,550 $ |
| 25+ | 2,410 $ |
| 50+ | 2,260 $ |
| 100+ | 2,120 $ |
| 250+ | 1,940 $ |
| 500+ | 1,730 $ |
| 1000+ | 1,600 $ |
Informations produit
Aperçu du produit
The G4 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G4 series MICROTEMP thermal cut-offs are industry standard for over temperature protection and it's applied to millions of appliances. These G4 series provides reliable back up protection for temperature controlling thermostats and other over temperature conditions.
- Current interrupt capacity up to 10A at 250VAC
- Functioning temperature (Tf) range from 72°C to 257°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Industrial, Safety, Portable Devices, Consumer Electronics
Spécifications techniques
MICROTEMP
250V
Axial Leaded
No SVHC (19-Jan-2021)
10A
110°C
95°C
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit