Imprimer la page
87389
3D Printer Filament, 1.75mm Dia, Black, ABS, 212°F
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTONER PLASTICS
Réf. Fabricant87389Copie
Code Commande33AC0253
Diameter1.75mm
Filament ColourBlack
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min-
Melting Temperature Max212°F
Filament Weight1kg
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
ABS is a high strength, flexible thermoplastic suitable for 3D printing objects which may be used in high temperature or industrial settings. Due to its high glass transition temperature, a heated bed is required to successfully 3D print with ABS. For the best results when printing with ABS, a fully enclosed print bed is recommended. Each reel includes 1KG (2.2 LBS) of filament on a plastic spool. All spools are then vacuum sealed with desiccant for moisture resistance and packed inside a cardboard box for protection.
- Color: Black
- Dimensions: 8 x 4 x 8 in
- Diameter: 1.75mm
- Weight: 2.2LB / 1KG
Spécifications techniques
Diameter
1.75mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
212°F
Product Range
-
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
1kg
SVHC
No SVHC (17-Jan-2023)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit