Imprimer la page
87663
3D Printer Filament, 2.85mm Dia, Green, PLA, 150 to 180 °C
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTONER PLASTICS
Réf. Fabricant87663Copie
Code Commande33AC0266
Diameter2.85mm
Filament ColourGreen
Filament MaterialPLA (Polylactide)
Melting Temperature Min150°C
Filament Weight1kg
Melting Temperature Max180°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
Polylactide, also known as Polylactic Acid, is a biodegradable thermoplastic. Synthesized from organic sugars, PLA has become the most common material for 3D printing filaments due to its eco-friendliness and ease of use. PLA maintains several desirable properties for 3D printing such as a low melting temperature and glass transition temperature. As a result, PLA offers a high level of detail and exceptional print quality Each reel includes 1KG (2.2 LBS) of filament on a plastic spool. All spools are then vacuum sealed with desiccant for moisture resistance and packed inside a cardboard box for protection.
- Color: Light Green
- Dimensions: 8 x 4 x 8 in
- Diameter: 2.88mm
- Weight: 2.2LB / 1KG
Spécifications techniques
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Filament Weight
1kg
Product Range
-
Filament Colour
Green
Melting Temperature Min
150°C
Melting Temperature Max
180°C
SVHC
No SVHC (17-Jan-2023)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit