2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Torque Drivers & Wrenches
                                                                                                Imprimer la page

                                                                                                TBN 10

                                                                                                TORQUE, WRENCH, 105MM, 1N.M-10N.M

                                                                                                GEDORE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                GEDORE TBN 10
                                                                                                GEDORE TBN 10
                                                                                                GEDORE TBN 10
                                                                                                GEDORE TBN 10
                                                                                                FabricantGEDORE
                                                                                                Réf. FabricantTBN 10
                                                                                                Code Commande68C1424
                                                                                                Gamme de produitTBN
                                                                                                Egalement appelé11200
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                66 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                3 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                63 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 21:00
                                                                                                QuantitéPrix
                                                                                                1+317,660 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                317,66 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                GEDORE
                                                                                                FabricantGEDORE
                                                                                                Réf. FabricantTBN 10
                                                                                                Code Commande68C1424
                                                                                                Gamme de produitTBN
                                                                                                Egalement appelé11200
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Torque Tool StyleWrench
                                                                                                Torque Range ft-lb-
                                                                                                Torque Range N-m1N-m to 10N-m
                                                                                                Drive Size - Metric-
                                                                                                Drive Size - Imperial-
                                                                                                Overall Length105mm
                                                                                                Overall Length105mm
                                                                                                Product RangeTBN
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The TBN 10 from Torqueleader is a TBN preset breaking torque wrench. Accurate process control is ensured by reducing the risk of under and over tightening, due to unique Breaking Technology. This gives the operator more time to react once the target torque is reached It can be used for a wide range of applications with a choice of compatible interchangeable end fittings. Its durable yet compact design makes it easy to use in restricted spaces in any manufacturing or maintenance environment. Tool can be used with confidence by operators at any skill level, due to the unique breaking technology. Increased operator comfort and productivity, from the ergonomic design, that includes lightweight materials and moulded plastic handgrip.

                                                                                                • Compact slimline design
                                                                                                • High quality, robust design and construction minimise tool replacement and downtime costs
                                                                                                • Calibrated range from 1Nm to 10Nm (ISO ) and 9lbf.in to 89lbf.in (imperial)
                                                                                                • Captive pin drive
                                                                                                • Length is 105mm, weight is 130g
                                                                                                • Accuracy is ±6% of reading
                                                                                                • ISO 6789:2003 classification 2C
                                                                                                • EPA compliant

                                                                                                Spécifications techniques

                                                                                                Torque Tool Style

                                                                                                Wrench

                                                                                                Torque Range N-m

                                                                                                1N-m to 10N-m

                                                                                                Drive Size - Imperial

                                                                                                -

                                                                                                Overall Length

                                                                                                105mm

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Torque Range ft-lb

                                                                                                -

                                                                                                Drive Size - Metric

                                                                                                -

                                                                                                Overall Length

                                                                                                105mm

                                                                                                Product Range

                                                                                                TBN

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (04-Feb-2026)