
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 383,630 $ |
Informations produit
Aperçu du produit
The TEP 150-2413WI is a 1-output 150W chassis-mount DC/DC Converter Module features a wide input range, adjustable output voltage and constant current mode output limit. High EMC immunity against surge, burst, radiated, conducted disturbances and the shock/vibration and thermal shock resistance make them very popular for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input undervoltage lockout they are hard to destroy.
- Undervoltage lockout
- Input reverse protection
- Adjustable output voltage
- Reverse input protection
- Over-temperature protection
- Easy chassis and wall mounting
- Input to output basic Insulation
- Constant current output characteristic
- Shielded metal case with screw terminals
- Optional with input filter to meet EN55022 class B
- 87% Typical efficiency
- 24VDC Nominal input voltage
Applications
Wireless, Power Management, Communications & Networking, Automation & Process Control
Spécifications techniques
Railway
4:1
1 Output
10A
-
IEC, UL
24V
65mm
35.7mm
9V
TEP 150WI Series
Module
150W
15V
-
-
2.25kV
Chassis
Fixed
98mm
36V
No SVHC (17-Jan-2023)
Documents techniques (4)
Produits de remplacement pour TEP 150-2413WI
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
