Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTRACO POWER
Réf. FabricantTES 2N-0511
Code Commande51R5114
Gamme de produitTES 2N
Votre numéro de pièce
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantTRACO POWER
Réf. FabricantTES 2N-0511
Code Commande51R5114
Gamme de produitTES 2N
Fiche technique
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width13.7mm
Height8mm
Depth24mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeTES 2N
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
The TES 2N-0511 is a high performance 2W DC/DC Converter Module featuring wide 2:1 input voltage ranges, 4.5 to 9VDC input voltage range and 5VDC output voltage. A high efficiency allows an operating temperature range of -40 to 85°C. A built-in EMI input filter complies with EN 55022, class-A. Typical applications for these converters are battery operated equipment and many applications where isolated, tightly regulated voltages are required.
- Short-circuit protection
- Bears washing process
- 73% Typical efficiency
- 5VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Spécifications techniques
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8mm
Input Voltage DC Min
4.5V
Product Range
TES 2N
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
13.7mm
Depth
24mm
Input Voltage DC Max
9V
SVHC
No SVHC (08-Jul-2021)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
