2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC Open Frame Power Supplies
                                                                                                Imprimer la page

                                                                                                TPP 40-112A-J

                                                                                                AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 40 W, 85V AC to 264V AC

                                                                                                TRACO POWER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TRACO POWER TPP 40-112A-J
                                                                                                FabricantTRACO POWER
                                                                                                Réf. FabricantTPP 40-112A-J
                                                                                                Code Commande73AC5829
                                                                                                Gamme de produitTPP 40A Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                14 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+82,720 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                82,72 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TRACO POWER
                                                                                                FabricantTRACO POWER
                                                                                                Réf. FabricantTPP 40-112A-J
                                                                                                Code Commande73AC5829
                                                                                                Gamme de produitTPP 40A Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE, Industrial & Medical
                                                                                                No. of Outputs1 Output
                                                                                                Power Rating (Forced Cooling)-
                                                                                                Power Rating (Convection Cooling)40W
                                                                                                Input Voltage VAC85V AC to 264V AC
                                                                                                Power Supply Output TypeFixed
                                                                                                Output Voltage - Output 112VDC
                                                                                                Output Current - Output 13.34A
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Output Voltage - Output 3-
                                                                                                Output Current - Output 3-
                                                                                                Output Voltage - Output 4-
                                                                                                Output Current - Output 4-
                                                                                                Product RangeTPP 40A Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                TPP 40-112A-J is a TPP 40A series 40W AC/DC medical power supply. It features a reinforced double I/O isolation system according to latest medical safety standards IEC/-EN/ES 60601-1 3rd edition for 2 x MOPP up to 5000m altitude. The leakage current is below 75µA what makes the units suitable for BF applications. The excellent efficiency allows a high power density for the standard. The full load operating temperature range is -40°C to +70°C while it goes up to 85°C with 50% load derating. The EMC characteristic complies to IEC 60601-1-2 ed.4 and is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications. Safety standards are EN 62368-1 IEC 62368-1 UL 62368-1 (IT / multimedia equipment), EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, 2 x MOPP (medical).

                                                                                                • Input voltage range from 85 to 264VAC (Full Range), 120 to 370VDC (designed for, no certification)
                                                                                                • Nominal output voltage is 12VDC (10.8 to 13.2VDC, adjustable), 3340mA max output current
                                                                                                • Open frame power supply with pin connector
                                                                                                • Low leakage current <lt/>75µA rated for BF applications, 92% typical efficiency
                                                                                                • Risk management process according to ISO 14971 incl. risk management file
                                                                                                • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
                                                                                                • EMC compliance to IEC 60601-1-2 ed. 4, short circuit, overvoltage protection
                                                                                                • Protection class l and ll prepared, operating up to 5000m altitude
                                                                                                • Ready to meet ErP directive, <lt/>0.15W no load power consumption
                                                                                                • 5-year product warranty

                                                                                                Spécifications techniques

                                                                                                Power Supply Applications

                                                                                                ITE, Industrial & Medical

                                                                                                Power Rating (Forced Cooling)

                                                                                                -

                                                                                                Input Voltage VAC

                                                                                                85V AC to 264V AC

                                                                                                Output Voltage - Output 1

                                                                                                12VDC

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Output Voltage - Output 3

                                                                                                -

                                                                                                Output Voltage - Output 4

                                                                                                -

                                                                                                Product Range

                                                                                                TPP 40A Series

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Power Rating (Convection Cooling)

                                                                                                40W

                                                                                                Power Supply Output Type

                                                                                                Fixed

                                                                                                Output Current - Output 1

                                                                                                3.34A

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                Output Current - Output 3

                                                                                                -

                                                                                                Output Current - Output 4

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                CAD Multiple Formats EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)