2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Linear Regulator Replacements
                                                                                                  Imprimer la page

                                                                                                  TSR 1-2450

                                                                                                  DC/DC Converter, ITE, 1 Output, 5 W, 5 V, 1 A, TSR 1 Series

                                                                                                  TRACO POWER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TRACO POWER TSR 1-2450
                                                                                                  FabricantTRACO POWER
                                                                                                  Réf. FabricantTSR 1-2450
                                                                                                  Code Commande45Y3567
                                                                                                  Gamme de produitTSR 1 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  371 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+9,540 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  9,54 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  TRACO POWER
                                                                                                  FabricantTRACO POWER
                                                                                                  Réf. FabricantTSR 1-2450
                                                                                                  Code Commande45Y3567
                                                                                                  Gamme de produitTSR 1 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max5W
                                                                                                  Output Voltage Nom5V
                                                                                                  Output Current Max1A
                                                                                                  Product RangeTSR 1 Series
                                                                                                  DC / DC Converter MountingThrough Hole
                                                                                                  Input Voltage DC Min6.5V
                                                                                                  Input Voltage DC Max36V
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  TSR 1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. The TSR 1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

                                                                                                  • Pin compatible with LMxx linear regulators
                                                                                                  • SIP package fits existing TO-220 footprint
                                                                                                  • Built in filter capacitors
                                                                                                  • Operation temperature range from -40°C to +85°C
                                                                                                  • Continuous, automatic recovery short circuit protection
                                                                                                  • Wide input operating range
                                                                                                  • Excellent line / load regulation, low standby current
                                                                                                  • 3-year product warranty
                                                                                                  • Natural convection (20 LFM) cooling, switching frequency of 400 to 600KHz (500KHz typ (PWM))
                                                                                                  • Non-conductive plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting material

                                                                                                  Spécifications techniques

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  5W

                                                                                                  Output Current Max

                                                                                                  1A

                                                                                                  DC / DC Converter Mounting

                                                                                                  Through Hole

                                                                                                  Input Voltage DC Max

                                                                                                  36V

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Nom

                                                                                                  5V

                                                                                                  Product Range

                                                                                                  TSR 1 Series

                                                                                                  Input Voltage DC Min

                                                                                                  6.5V

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Documents techniques (4)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (14-Jun-2023)
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
                                                                                                  ESG