| Quantité | Prix |
|---|---|
| 1+ | 20,950 $ |
| 10+ | 19,260 $ |
| 25+ | 18,460 $ |
| 50+ | 17,350 $ |
| 100+ | 16,270 $ |
| 300+ | 15,460 $ |
| 500+ | 14,460 $ |
Informations produit
Aperçu du produit
The TMC429-I is a miniaturized Stepper Motor Controller with an industry leading feature set. It controls up to three motors via SPI or step/direction interface. The SPI interface provides a programmable 6-bit microstep table (64µsteps/full step) for best step accuracy with 2-phase stepper motors. Based on target positions and velocities - which can be altered on the fly - it performs all real time critical tasks autonomously. The TMC429 offers high level control functions for robust and reliable operation. Two separate 4 wire serial peripheral interfaces allow for communication with the microcontroller and with up to three daisy chained stepper motor drivers. Together with a microcontroller the TMC429 forms a complete motion control system. High integration and small form factor allow for miniaturized designs for highly competitive solutions.
- Controls up to three stepper motors
- Serial 4-wire interface for µC with easy-to-use protocol
- Interface for SPI™ motor drivers with data rates up to 1Mbps
- Step/direction interface
- Internal position counters 24-bit wide
- Microstep frequency up to 1MHz
- Read-out option for all motion parameters
- Programmable 6 bit microstep table, up to 64 entries for a quarter sine wave period
- Ramp generators for autonomous positioning/speed control
- On-the-fly change of target motion parameters
- Power boost automatic acceleration dependent current control
- Up to 32MHz (can use CPU clock) Clock frequency
- 1.25mA at 4MHz Typical low power operation
Applications
Security, Communications & Networking, Portable Devices, Building Automation, Medical, Computers & Computer Peripherals
Spécifications techniques
Motor Controller
3Outputs
-
16Pins
3.6V
85°C
-
No SVHC (04-Feb-2026)
SSOP
Two Phase Stepper
-
SSOP
3V
-40°C
-
MSL 3 - 168 hours
-
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit