| Quantity | Price |
|---|---|
| 1+ | $214.050 |
Product Information
Product Overview
AM250 pocket thermo-anemometer measures air velocity up to 3936ft/min (20m/s), air temperature (122°F/50°C), relative humidity (95%RH), dew point (122°F/50°C) and windchill for use in HVAC system installation and maintenance, cleanrooms, kitchen exhaust systems, wind power monitoring, construction, sailing/boating, vehicle aerodynamics and many other indoor or outdoor applications. Measurements are displayed on a dual LCD display. The fold up protective housing extends to 9” for better reach. Max Display recalls highest reading since the meter was powered on. User-selectable averaging mode of 5 or 10 seconds. Data Hold freezes the reading on the display when taking measurements in areas where the display cannot be easily viewed.
- Dual LCD with multifunction indicators
- Max display recalls highest reading since the meter was powered on
- Auto power off
- Water resistant to 3ft (1m)
- 1”(24mm) diameter vane
- 1-year warranty
- Dimension is 5.25 x 2.75 x 0.75” (133 x 70 x 19mm)
Contents
Pocket thermo-anemometer, (1) CR2032 battery and lanyard.
Technical Specifications
1.1m/s to 20m/s
-18°C
10% to 95%
70mm
-
1BF to 8BF
50°C
133mm
19mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate