2. Electrical
                                                                                                  3. Power Outlet Strips - with Surge Protection
                                                                                                  Imprimer la page

                                                                                                  TLM606

                                                                                                  Surge Protector, Diagnostic LED, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 6 ft

                                                                                                  EATON TRIPP LITE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EATON TRIPP LITE TLM606
                                                                                                  EATON TRIPP LITE TLM606
                                                                                                  EATON TRIPP LITE TLM606
                                                                                                  EATON TRIPP LITE TLM606
                                                                                                  EATON TRIPP LITE TLM606
                                                                                                  EATON TRIPP LITE TLM606
                                                                                                  FabricantEATON TRIPP LITE
                                                                                                  Réf. FabricantTLM606
                                                                                                  Code Commande03M2916
                                                                                                  Gamme de produitProtect It! Series
                                                                                                  Egalement appeléGTIN UPC EAN: 037332128676
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  EATON TRIPP LITE
                                                                                                  FabricantEATON TRIPP LITE
                                                                                                  Réf. FabricantTLM606
                                                                                                  Code Commande03M2916
                                                                                                  Gamme de produitProtect It! Series
                                                                                                  Egalement appeléGTIN UPC EAN: 037332128676
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Outlets6Outlets
                                                                                                  Outlet TypeNEMA 5-15R
                                                                                                  Current Rating15A
                                                                                                  Supply Voltage VAC120V
                                                                                                  Plug TypeNEMA 5-15P
                                                                                                  Cable Length6ft
                                                                                                  Peak Surge Current45kA
                                                                                                  Energy Rating900J
                                                                                                  Product RangeProtect It! Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  6 outlet surge suppressor offers complete AC surge suppression for protection of PCs, home stereos, televisions, VCRs, DVD players and power tools.

                                                                                                  • 6ft AC line cord with NEMA 5-15P plug/Output - 6 NEMA 5-15R outlets
                                                                                                  • AC surge suppression rated at 900 joules shields equipment from surges and line
                                                                                                  • EMI/RFI noise filtering
                                                                                                  • Diagnostic LED confirms suppressor "protection present" (green)
                                                                                                  • Convenient keyhole slots allow secure mounting on wall or desk
                                                                                                  • Can accommodate up to 1 transformers without blocking adjacent outlets
                                                                                                  • Rugged metal case provides extra safety and durability
                                                                                                  • Illuminated on/off switch with integrated 15A circuit breaker
                                                                                                  • Automatic shutoff

                                                                                                  Contenu

                                                                                                  Surge suppressor, Instruction manual.

                                                                                                  Spécifications techniques

                                                                                                  No. of Outlets

                                                                                                  6Outlets

                                                                                                  Current Rating

                                                                                                  15A

                                                                                                  Plug Type

                                                                                                  NEMA 5-15P

                                                                                                  Peak Surge Current

                                                                                                  45kA

                                                                                                  Product Range

                                                                                                  Protect It! Series

                                                                                                  Outlet Type

                                                                                                  NEMA 5-15R

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  Cable Length

                                                                                                  6ft

                                                                                                  Energy Rating

                                                                                                  900J

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (08-Jul-2021)