Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 169,970 $ |
5+ | 158,640 $ |
10+ | 154,710 $ |
25+ | 152,470 $ |
50+ | 149,930 $ |
Informations produit
Aperçu du produit
The UL620-15 is a 6-outlet 20A/120VAC Industrial Power Strip offers a convenient method of power distribution in workbench, wall mount or floor mount applications. It includes 6 NEMA 5-15R/20R output receptacles with 1.625 inch center-to-center spacing, 15ft AC line cord and keyhole mounting tabs for installation in a wide variety of applications. The corded, multi-outlet strip reduces cabling clutter and enables the connection of multiple electrical devices to a single AC wall socket. Unfiltered electrical pass-through makes UL620-15 ideal for distributing alternate waveform UPS or generator power. Features rugged all-metal housing, lighted power switch with transparent guard to prevent accidental shutoff and attractive blue/gray color scheme.
- UL1363 Certified
- 20A Power handling capacity with circuit breaker
Applications
Power Management, Industrial
Contenu
UL620-15 Power strip, Instruction manual.
Spécifications techniques
6Outlets
20A
NEMA 5-20P
-
NEMA 5-15R, NEMA 5-20R
120V
4.6m
No SVHC (08-Jul-2021)
Documents techniques (1)
Produits de remplacement pour UL620-15
2 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit