Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantTT ELECTRONICS / BI TECHNOLOGIES
Réf. FabricantP163G200QSC19B102
Code Commande80AH4573
Gamme de produitP163 Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 17 semaine(s)
Informations produit
FabricantTT ELECTRONICS / BI TECHNOLOGIES
Réf. FabricantP163G200QSC19B102
Code Commande80AH4573
Gamme de produitP163 Series
Fiche technique
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangeP163 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeKnurled
Shaft Length19mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length45.4mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCLead
Spécifications techniques
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
45.4mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
P163 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
Lead
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit